NX3L1T5157GMZ

NXP Semiconductors
771-NX3L1T5157GMZ
NX3L1T5157GMZ

Mfr.:

Description:
Analogue Switch ICs Low-ohmic single-pole double-throw analog switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.268

Stock:
6.268 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,08 kr. 3,08 kr.
2,16 kr. 21,60 kr.
1,92 kr. 48,00 kr.
1,66 kr. 166,00 kr.
1,54 kr. 385,00 kr.
1,47 kr. 735,00 kr.
1,34 kr. 1.340,00 kr.
Full Reel (Order in multiples of 5000)
1,19 kr. 5.950,00 kr.
1,17 kr. 11.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
XSON-6
1 Channel
1 x SPDT
750 mOhms
1.4 V
4.3 V
40 ns
20 ns
- 40 C
+ 125 C
NX3L1T5157
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 1.4 V to 4.3 V
Pd - Power Dissipation: 250 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Switch Continuous Current: 350 mA
Switch Voltage - Max: 4.3 V
Part # Aliases: 935287633471
Unit Weight: 390,800 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99