NX3L1G3157GMZ

NXP Semiconductors
771-NX3L1G3157GMZ
NX3L1G3157GMZ

Mfr.:

Description:
Analogue Switch ICs Low-ohmic single-pole double-throw analog switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.985

Stock:
3.985 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,57 kr. 2,57 kr.
1,80 kr. 18,00 kr.
1,60 kr. 40,00 kr.
1,39 kr. 139,00 kr.
1,28 kr. 320,00 kr.
1,22 kr. 610,00 kr.
1,11 kr. 1.110,00 kr.
Full Reel (Order in multiples of 5000)
1,07 kr. 5.350,00 kr.
1,03 kr. 10.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
XSON-6
1 Channel
1 x SPDT
750 mOhms
1.4 V
4.3 V
25 ns
10 ns
- 40 C
+ 125 C
NX3L1G3157
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 1.4 V to 4.3 V
Pd - Power Dissipation: 250 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Switch Continuous Current: 350 mA
Switch Voltage - Max: 4.3 V
Part # Aliases: 935284122471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99