NX3DV3899GU,115

NXP Semiconductors
771-NX3DV3899GU115
NX3DV3899GU,115

Mfr.:

Description:
Analogue Switch ICs DUAL DPDT 10Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40.000
Expected 07/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,25 kr. 7,25 kr.
5,22 kr. 52,20 kr.
4,72 kr. 118,00 kr.
4,16 kr. 416,00 kr.
3,90 kr. 975,00 kr.
3,74 kr. 1.870,00 kr.
3,60 kr. 3.600,00 kr.
Full Reel (Order in multiples of 4000)
3,41 kr. 13.640,00 kr.
3,27 kr. 26.160,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
XQFN-16
2 Channel
2 x DPDT
4.2 Ohms
1.4 V
4.3 V
90 ns
70 ns
- 40 C
+ 125 C
NX3DV3899
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 1.65 V, 2.5 V, 3 V, 3.6 V
Pd - Power Dissipation: 250 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Switch Continuous Current: 350 mA
Switch Voltage - Max: 4.3 V
Part # Aliases: 935293166115
Unit Weight: 7,458 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

NX3DV / NX3L Analog Switches

NXP Semiconductors NX3DV3899, NX3DV2567, and NX3L2467 analog switches provide a wide supply voltage range from 1.4V to 4.3V and very low ON resistance. NXP3DV3899 and NX3L2467 dual DPDT analog switches are suitable for use as an analog or digital multiplexer/demultiplexer. These NXP devices consist of four switches, each with two independent inputs/outputs and a common input/output. NXP Semiconductors NX3DV2567 4PDT analog switches are optimized for switching WLAN-SIM supply, data, and control signals. The NX3DV2567 has one digital select input and four switches each with two independent input/outputs and a common input/output.