NVT4558HKX

NXP Semiconductors
771-NVT4558HKX
NVT4558HKX

Mfr.:

Description:
Translation - Voltage Levels SIM card interface level translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.175

Stock:
3.175 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,29 kr. 6,29 kr.
4,49 kr. 44,90 kr.
4,05 kr. 101,25 kr.
3,56 kr. 356,00 kr.
3,33 kr. 832,50 kr.
3,19 kr. 1.595,00 kr.
3,07 kr. 3.070,00 kr.
Full Reel (Order in multiples of 4000)
2,90 kr. 11.600,00 kr.
2,83 kr. 22.640,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
CMOS
XQFN-10
1.98 V
1.08 V
NVT4558
15 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Operating Supply Current: 1 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Part # Aliases: 935437755115
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NVT4558 SIM Card Interface Level Translator

NXP Semiconductor NVT4558 SIM Card Interface Level Translator interfaces host processors with operation from 1.2V to 1.8V and SIM cards from 1.8V to 3.6V. Integrated ESD circuitry protects all pins (on the card side) up to 8kV of contact ESD defined by IEC 61000-4-2, and integrated EMI filter circuitry suppresses higher harmonics of digital I/Os. Applications include cell phones, notebooks, tablets, and other portable electronic devices with a cellular connection.