NCX2202GMZ

NXP Semiconductors
771-NCX2202GMZ
NCX2202GMZ

Mfr.:

Description:
Analog Comparators NCX2202GM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.100

Stock:
9.100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,82 kr. 2,82 kr.
1,96 kr. 19,60 kr.
1,75 kr. 43,75 kr.
1,51 kr. 151,00 kr.
1,40 kr. 350,00 kr.
1,33 kr. 665,00 kr.
1,22 kr. 1.220,00 kr.
Full Reel (Order in multiples of 5000)
1,11 kr. 5.550,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analog Comparators
RoHS:  
SMD/SMT
XQFN-8
1 Channel
Rail-to-Rail
800 ns
General Purpose
1.3 V
5.5 V
6 uA
68 mA
3 mV
1 pA
- 40 C
+ 85 C
NCX2200
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
CMRR - Common Mode Rejection Ratio: 70 dB
Input Type: Rail-to-Rail
Pd - Power Dissipation: 250 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.8 us
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Part # Aliases: 935294898471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99