MRFX600H-230MHZ

NXP Semiconductors
771-MRFX600H-230MHZ
MRFX600H-230MHZ

Mfr.:

Description:
Sub-GHz Development Tools MRFX600H 230 MHz Reference Circuit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
15.154,17 kr. 15.154,17 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
RoHS:  
Reference Design Boards
230 MHz
MRFX600H
Sub GHz
Brand: NXP Semiconductors
Dimensions: 10.2 cm x 12.7 cm
Product Type: Sub-GHz Development Tools
Series: MRFX600H
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935379257598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030908050
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRFX600H Reference Circuits

NXP Semiconductors MRFX600H Reference Circuits allow rapid evaluation and prototyping of the MRFX600H RF Power Transistor. The NXP MRFX600H is designed for use in high VSWR industrial, medical, broadcast, aerospace, and mobile radio applications. The input and output design of the MRFX600H supports frequency use from 1.8MHz to 400MHz