MRFX1K80HR5

NXP Semiconductors
771-MRFX1K80HR5
MRFX1K80HR5

Mfr.:

Description:
RF MOSFET Transistors 65V LDMOS Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.938,42 kr. 2.938,42 kr.
2.546,55 kr. 25.465,50 kr.
2.448,75 kr. 61.218,75 kr.
Full Reel (Order in multiples of 50)
2.389,89 kr. 119.494,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
43 A
179 V
1.8 MHz to 400 MHz
25.1 dB
1.8 kW
- 40 C
+ 150 C
Screw Mount
NI-1230H-4
Reel
Cut Tape
Brand: NXP Semiconductors
Forward Transconductance - Min: 44.7 S
Number of Channels: 2 Channel
Pd - Power Dissipation: 2.247 kW
Product Type: RF MOSFET Transistors
Series: MRFX1K80H
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.9 V
Part # Aliases: 935351859178
Unit Weight: 13,159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99