MRF13750H-915MHZ

NXP Semiconductors
771-MRF13750H-915MHZ
MRF13750H-915MHZ

Mfr.:

Description:
Sub-GHz Development Tools 750W 915MHz

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.301,28 kr. 9.301,28 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Reference Design Boards
902 MHz to 928 MHz
MRF13750H
50 V
Sub GHz
Brand: NXP Semiconductors
Dimensions: 7.6 cm x 9.7 cm
Product Type: Sub-GHz Development Tools
Series: MRF13750H
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935358818598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290055
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.