MRF101AN-2MHZ4UP

NXP Semiconductors
771-MRF101AN-2MHZ4UP
MRF101AN-2MHZ4UP

Mfr.:

Description:
Sub-GHz Development Tools MRF101AN 2-250 MHz Reference Circuit

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.962,21 kr. 7.962,21 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sub-GHz Development Tools
RoHS:  
REACH - SVHC:
Reference Design Boards
1.8 MHz to 250 MHz
MRF101AN/BN
50 V
Sub GHz
Brand: NXP Semiconductors
Product Type: Sub-GHz Development Tools
Series: MRF101AN
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935389327598
Unit Weight: 0,010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908050
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MRF101AN Reference Circuits

NXP Semiconductors MRF101AN Reference Circuits are designed to allow rapid evaluation and prototyping of the MRF101AN 100W RF Power Transistor. The MRF101AN is designed for use in HF and VHF communications, industrial, scientific, and medical (ISM) broadcast, and aerospace applications. The devices are extremely rugged and exhibit high performance up to 250MHz.