MPXH6250A6T1

NXP Semiconductors
841-MPXH6250A6T1
MPXH6250A6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEGRATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
112,20 kr. 112,20 kr.
102,28 kr. 511,40 kr.
94,07 kr. 940,70 kr.
90,94 kr. 4.547,00 kr.
88,25 kr. 8.825,00 kr.
86,76 kr. 43.380,00 kr.
Full Reel (Order in multiples of 1000)
86,39 kr. 86.390,00 kr.
2.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
112,20 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 250 kPa
1.5 %
Analog
SMD/SMT
5.1 V
No Port
SSOP-8
- 40 C
+ 125 C
MPXx6250
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Output Voltage: 4.826 V to 4.966 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.46 V
Supply Voltage - Min: 4.74 V
Part # Aliases: 935325361128
Unit Weight: 361,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99