MPC5748G-GW-CBL

NXP Semiconductors
771-MPC5748G-GW-CBL
MPC5748G-GW-CBL

Mfr.:

Description:
Specialised Cables MPC5748G-GW-RDB functional cable, linking all pins out with MATEnet, UTP, and common single line wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
267,96 kr. 267,96 kr.
207,54 kr. 2.075,40 kr.
197,76 kr. 4.944,00 kr.
190,83 kr. 9.541,50 kr.
184,49 kr. 18.449,00 kr.
181,43 kr. 45.357,50 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Specialised Cables
RoHS:  
Networking Cable
Brand: NXP Semiconductors
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 935388074598
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
CNHTS:
8544421900
CAHTS:
8544490090
USHTS:
8544491000
JPHTS:
854449010
KRHTS:
8544492011
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.