MPC5566MVR132

NXP Semiconductors
841-MPC5566MVR132
MPC5566MVR132

Mfr.:

Description:
32-bit Microcontrollers - MCU 3M FLASH 32K CACHE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
675,73 kr. 675,73 kr.
565,47 kr. 5.654,70 kr.
500,86 kr. 12.521,50 kr.
499,00 kr. 49.900,00 kr.
200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC5566
SMD/SMT
BGA-416
e200z6
3 MB
128 kB
32 bit
No ADC
135 MHz
256 I/O
1.1 V
1.35 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: MPC5xxx
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Tradename: Qorivva
Part # Aliases: 935324223557
Unit Weight: 3,104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2