MKV58F512VLQ24

NXP Semiconductors
841-MKV58F512VLQ24
MKV58F512VLQ24

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, Ethernet, 144-LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
123,69 kr. 123,69 kr.
99,96 kr. 999,60 kr.
95,86 kr. 2.396,50 kr.
84,45 kr. 8.445,00 kr.
79,97 kr. 23.991,00 kr.
75,57 kr. 45.342,00 kr.
74,00 kr. 88.800,00 kr.
2.700 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KV5x
SMD/SMT
LQFP-144
ARM Cortex M7
512 kB
32 bit
4 x 12 bit, 16 bit
240 MHz
111 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 1.71 V to 3.6 V
Interface Type: FlexCAN, I2C, SPI, UART
Moisture Sensitive: Yes
Processor Series: KV5x
Product: MCUs+FPU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935326071557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis KV5x 240MHz Cortex-M7 Microcontrollers

NXP Semiconductors Kinetis KV5x 240MHz Cortex-M7 Microcontrollers are real-time control MCUs primarily targeting high-performance industrial motor-control, industrial drives/automation, and power conversion applications. The KV5x MCUs provide an easy migration path from the KV4x MCUs with additional memory, Ethernet communications, and high-precision peripheral options. These MCUs are compatible with all Kinetis V MCUs to provide a highly scalable migration path between high performance and rich feature integration. 

Kinetis V Microcontrollers

NXP Kinetis V Series MCUs are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as digital power conversion applications. The Kinetis KV1x family is the entry point and features a 75MHz ARM Cortex-M0+ core with a hardware square root and divide block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless PMSM control. With an ARM Cortex-M4 core, floating point unit and clock frequencies of up to 150MHz, the Kinetis KV3x and Kinetis KV4x families extend the V series to higher dynamic control systems including those with multiple motors. Kinetis V Series features include dual 16-bit analog-to-digital converters (ADCs) sampling at up to 1.2 mega samples per second (MS/s) in 12-bit mode, multiple motor control timers and 16-512 KB of flash memory. The Kinetis KV4x family includes advanced analog and timing peripherals from NXP's digital signal controller (DSC) portfolio to address the requirements of digital power conversion applications.
Learn More