MIMX8ML8CVNKZAB

NXP Semiconductors
771-MIMX8ML8CVNKZAB
MIMX8ML8CVNKZAB

Mfr.:

Description:
Processors - Application Specialised i.MX 8M Plus Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
335,63 kr. 335,63 kr.
280,87 kr. 2.808,70 kr.
265,65 kr. 6.641,25 kr.
240,36 kr. 24.036,00 kr.
229,40 kr. 57.808,80 kr.
1.008 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-548
i.MX 8MPLUS
Machine Learning, Industrial
ARM Cortex A53, ARM Cortex M7
5 Core
64 bit
800 MHz, 1.6 GHz
32 kB
32 kB
850 mV, 950 mV
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 868 kB
Data ROM Size: 256 kB
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR4, LPDDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: i.MX 8M Plus Quad
Product Type: Processors - Application Specialized
Factory Pack Quantity: 126
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935416736557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
ECCN:
5A992.C

i.MX 8M Plus Processors

NXP Semiconductors i.MX 8M Plus Processors are ideal for machine learning and vision, advanced multimedia, and industrial IoT with high reliability. The i.MX 8M Plus processors are part of NXP’s EdgeVerse™ edge computing platform. They are built to meet the needs of Smart Homes, Buildings, City, and Industry 4.0 applications. The devices feature a powerful quad or dual Arm® Cortex®-A53 processor with a Neural Processing Unit (NPU) operating at up to 2.3 TOPS. They also feature Dual Image Signal Processors and two camera inputs for an effective Vision System.