MCXW727AMFTBR

NXP Semiconductors
771-MCXW727AMFTBR
MCXW727AMFTBR

Mfr.:

Description:
ARM Microcontrollers - MCU MCXW72 HVQFN48

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
29,99 kr. 59.980,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCX W72
SMD/SMT
HVQFN-48
ARM Cortex M33
2 MB
96 MHz
264 kB
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Data RAM Type: RAM
Development Kit: MCX-W72-EVK
Interface Type: CAN
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Part # Aliases: 935465521528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

MCX W72x Microcontrollers

NXP Semiconductors MCX W72x Microcontrollers offer a 96MHz Arm® Cortex®-M33 core combined with a multiprotocol radio subsystem supporting Matter®, Thread®, Zigbee®, and BLUETOOTH® LE.