MCXN947VKLT

NXP Semiconductors
771-MCXN947VKLT
MCXN947VKLT

Mfr.:

Description:
ARM Microcontrollers - MCU MCXN10, 100HLQFP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189
Can Dispatch Immediately
On Order:
90
Expected 10/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
96,76 kr. 96,76 kr.
75,94 kr. 759,40 kr.
72,81 kr. 1.820,25 kr.
65,50 kr. 5.895,00 kr.
61,47 kr. 16.596,90 kr.
60,65 kr. 32.751,00 kr.
59,68 kr. 64.454,40 kr.
5.040 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCXN9
SMD/SMT
HLQFP-100
ARM Cortex M33
2 MB
32 bit
16 bit
150 MHz
78 I/O
512 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data RAM Type: SRAM
Development Kit: FRDM-MCXN947
I/O Voltage: 1.71 V to 3.6 V
Interface Type: CAN, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 5 x 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Processor Series: MCX N94x/54x
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935464813557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analogue and more. The MCX portfolio is part of NXP& rsquo;s EdgeVerse™ edge computing platform.

MCX N Series Microcontrollers

NXP Semiconductors MCX N Series Microcontrollers are high-performance, low-power microcontrollers with intelligent peripherals and accelerators that provide multitasking capabilities and high performance. Select MCX N families include NXP’s eIQ® Neutron neural processing unit (NPU) for machine learning applications. The low-power cache enhances system performance, while the dual-bank flash and full ECC RAM support system ensure safety and offer an extra layer of protection and assurance. These secure MCUs include our EdgeLock® Secure Enclave, Core Profile, offering a secure-by-design approach, secure boot with an immutable root of trust, and hardware-accelerated cryptography.