MCXN236VKLT

NXP Semiconductors
771-MCXN236VKLT
MCXN236VKLT

Mfr.:

Description:
ARM Microcontrollers - MCU MCXN11, 100HLQFP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
77,36 kr. 77,36 kr.
60,20 kr. 602,00 kr.
55,58 kr. 1.389,50 kr.
49,76 kr. 4.478,40 kr.
47,52 kr. 12.830,40 kr.
47,22 kr. 25.498,80 kr.
42,90 kr. 46.332,00 kr.
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
MCXN2
SMD/SMT
HLQFP-100
ARM Cortex M33
1 MB
32 bit
16 bit
150 MHz
74 I/O
353 kB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data RAM Type: SRAM
Development Kit: FRDM-MCXN236
I/O Voltage: 1.71 V to 3.6 V
Interface Type: CAN, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 5 Timers
Operating Supply Voltage: 1.71 V to 3.6 V
Processor Series: MCX N23x
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935464706557
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

MCX N23x Highly Integrated MCUs

NXP Semiconductors MCX N23x Highly Integrated MCUs operate with a high-performance Arm® Cortex®-M33 running up to 150MHz, 1MB of Flash, 352KB ECC RAM, and SmartDMA. The MCX N23x is optimized for cost, memory, and system performance and provides a single-core option with efficient workload distribution to the analog and digital peripherals. NXP supports the MCXN236 device with tools and software, including hardware evaluation boards, software development IDE, example applications, and drivers.