MCF5235CVM100

NXP Semiconductors
841-MCF5235CVM100
MCF5235CVM100

Mfr.:

Description:
Microprocessors - MPU MCF5235 V2CORE 64KSRAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 450   Multiples: 450
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
287,58 kr. 129.411,00 kr.
900 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ColdFire V2
1 Core
32 bit
100 MHz
MAPBGA-256
8 kB
8 kB
1.4 V to 1.6 V
MCF523X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 64 kB
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Memory Type: SDRAM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 32 bit
Processor Series: ColdFire MCF5232 RISC MPU
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316678557
Unit Weight: 785,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A002.a.1