MC9S12C32MFAE16

NXP Semiconductors
841-MC9S12C32MFAE16
MC9S12C32MFAE16

Mfr.:

Description:
16-bit Microcontrollers - MCU GOLDFISH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.160

Stock:
1.160 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
74,53 kr. 74,53 kr.
73,41 kr. 734,10 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12
32 kB
2 kB
LQFP-48
25 MHz
10 bit
31 I/O
2.35 V
2.75 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12C
Tray
Analogue Supply Voltage: 2.97 V to 5.5 V
Brand: NXP Semiconductors
Data RAM Type: RAM
I/O Voltage: 2.97 V to 5.5 V
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 2.35 V to 2.75 V
Processor Series: S12C
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Part # Aliases: 935316631557
Unit Weight: 178,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99