MC9S12C32CFAE25

NXP Semiconductors
841-MC9S12C32CFAE25
MC9S12C32CFAE25

Mfr.:

Description:
16-bit Microcontrollers - MCU GOLDFISH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.241

Stock:
1.241 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
93,62 kr. 93,62 kr.
80,94 kr. 809,40 kr.
77,81 kr. 1.945,25 kr.
74,00 kr. 7.400,00 kr.
72,66 kr. 18.165,00 kr.
71,91 kr. 35.955,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12
32 kB
2 kB
LQFP-48
25 MHz
10 bit
31 I/O
2.35 V
2.75 V
SMD/SMT
16 bit
- 40 C
+ 85 C
S12C
Tray
Analogue Supply Voltage: 2.97 V to 5.5 V
Brand: NXP Semiconductors
Data RAM Type: RAM
I/O Voltage: 2.97 V to 5.5 V
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 2.35 V to 2.75 V
Processor Series: S12C
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Part # Aliases: 935322635557
Unit Weight: 178,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99