MC9S08PA4AVTJ

NXP Semiconductors
771-MC9S08PA4AVTJ
MC9S08PA4AVTJ

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-bit 5V EEPROM TSSOP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.250

Stock:
2.250
Can Dispatch Immediately
On Order:
4.500
Expected 05/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,89 kr. 15,89 kr.
10,15 kr. 101,50 kr.
9,03 kr. 225,75 kr.
7,45 kr. 558,75 kr.
6,48 kr. 1.944,00 kr.
6,15 kr. 3.228,75 kr.
5,16 kr. 5.418,00 kr.
4,95 kr. 12.622,50 kr.
4,83 kr. 24.270,75 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
4 kB
512 B
TSSOP-20
20 MHz
12 bit
18 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
S08PA
Tube
Analogue Supply Voltage: - 600 mV to 6.3 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: SCI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08PA
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 75
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935368154574
Unit Weight: 81,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
3A991.a.2

MC9S08 5V 8-Bit S08P Microcontrollers

NXP Semiconductors MC9S08 5V 8-Bit S08P Microcontrollers (MCUs) bring durability and reliability to designs for harsh industrial environments. The MC9S08 series is a scalable and pin-compatible MCU family that offers exceptional EFT/ESD performance. The devices reuse the existing S08 core, IP, and tools for easy migration from existing 8-bit S08 products.