MC50XS4200DEK

NXP Semiconductors
771-MC50XS4200DEK
MC50XS4200DEK

Mfr.:

Description:
Power Switch ICs - Power Distribution High-Side Switch, 24V, Dual 50mOhms, SOICEP 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
51,10 kr. 51,10 kr.
35,66 kr. 356,60 kr.
28,65 kr. 716,25 kr.
28,20 kr. 2.368,80 kr.
27,83 kr. 7.013,16 kr.
27,15 kr. 13.683,60 kr.
25,89 kr. 26.097,12 kr.
25,74 kr. 64.864,80 kr.
5.040 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
2 Output
41 mOhms
6 V to 58 V
- 40 C
+ 125 C
SMD/SMT
SOIC-EP-32
MC50xS4
Tube
Brand: NXP Semiconductors
Development Kit: KIT50XS4200EKEVB
Moisture Sensitive: Yes
Product: High-Side switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 42
Subcategory: Switch ICs
Supply Voltage - Max: 58 V
Supply Voltage - Min: 6 V
Part # Aliases: 934072449574
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99