MC33778ATA1AE

NXP Semiconductors
771-MC33778ATA1AE
MC33778ATA1AE

Mfr.:

Description:
Battery Management Battery Junction Box Controller IC for Single-Pyro Architectures.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
86,31 kr. 86,31 kr.
65,57 kr. 655,70 kr.
62,89 kr. 1.572,25 kr.
55,43 kr. 5.543,00 kr.
52,82 kr. 13.205,00 kr.
52,07 kr. 24.993,60 kr.
51,55 kr. 57.736,00 kr.
2.560 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Battery Management
RoHS:  
Battery Monitors
LQFP-64
SMD/SMT
Tray
Brand: NXP Semiconductors
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 160
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935464861557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MC3377x Battery Junction Box Controller ICs

NXP Semiconductors MC3377x Battery Junction Box Controller ICs are designed to integrate sense, think, and act capabilities on a single device. These ICs redundantly measure currents, temperatures and voltages, and process the results to detect application fault events and trigger reactions without a microcontroller. The MC3377x ICs support an isolated daisy chain (TPL3) or a Serial Peripheral Interface (SPI) for communication with the microcontroller. The ICs also support Automotive Safety Integrity Level (ASIL D) for the features.