LX2082RE82029B

NXP Semiconductors
771-LX2082RE82029B
LX2082RE82029B

Mfr.:

Description:
Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 2.0GHz, Indoor spec, Security enabled, 23x23 pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.261,20 kr. 135.672,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ARM Cortex A72
8 Core
64 bit
2 GHz
FCBGA-1150
48 kB
32 kB
775 mV to 850 mV
LX2082
SMD/SMT
+ 5 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 256 kB
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 8 MB
Memory Type: DDR4 SDRAM
Moisture Sensitive: Yes
Number of I/Os: 101 I/O
Number of Timers/Counters: 2 Timer
Processor Series: LX2162
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935404321557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
5A002.a.1

LX2162A, LX2082A, & LX2122A Processors

NXP Semiconductors QorlQ® Layerscape® LX2162A, LX2082A, and LX2122A Processors implement the processing capability of the popular LX2160A device into a package that is nearly one quarter the size. The Processors integrate the low power of the 16nm FinFET process technology and include up to sixteen Arm® Cortex®-A72 cores with data path acceleration optimized for L2/3 packet processing, security offload and robust traffic management, and quality of service. The LX2162A contain 16 cores, the LX2122A contain 12 cores, and the LX2082A contain 8 cores.