LPC5516JBD100E

NXP Semiconductors
771-LPC5516JBD100E
LPC5516JBD100E

Mfr.:

Description:
ARM Microcontrollers - MCU LPC5516JBD100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.384

Stock:
5.384 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,46 kr. 44,46 kr.
31,71 kr. 317,10 kr.
28,94 kr. 723,50 kr.
28,87 kr. 2.598,30 kr.
24,84 kr. 6.706,80 kr.
24,54 kr. 13.251,60 kr.
23,57 kr. 59.396,40 kr.
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
48,86 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
48,86 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC551x
SMD/SMT
HLQFP-100
ARM Cortex M33
256 kB
32 bit
16 bit
150 MHz
64 I/O
96 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 5 Timer
Processor Series: LPC551x
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935385093551
Unit Weight: 644,089 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2

LPC55S1x/LPC551x Microcontrollers (MCUs)

NXP Semiconductors LPC55S1x and LPC551x Microcontrollers (MCUs) are 32-bit Arm® Cortex®-M33 based modules designed for general-purpose embedded applications. The Arm Cortex-M33 CPU architecture features 150MHz frequency and provides a security foundation with isolation to protect valuable IP and data with TrustZone® technology. This simplifies the design and software development of digital signal control systems with integrated digital signal processing (DSP) instructions. NXP LPC55S1x and LPC551x MCUs also offer support for secure boot, HASH, AES, RSA, UUID, dynamic encrypt and decrypt, debug authentication, and TBSA compliance. Typical applications include industrial IoT, industrial automation, building control, diagnostic equipment, and consumer electronics.