LPC2478FET208,551

NXP Semiconductors
771-LPC2478FET208-S
LPC2478FET208,551

Mfr.:

Description:
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512K FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
200,38 kr. 200,38 kr.
161,96 kr. 1.619,60 kr.
139,05 kr. 3.476,25 kr.
131,07 kr. 13.107,00 kr.
125,78 kr. 31.696,56 kr.
122,94 kr. 61.961,76 kr.
1.008 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2400
SMD/SMT
TFBGA-208
ARM7TDMI-S
512 kB
32 bit/16 bit
10 bit
72 MHz
160 I/O
98 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: LPC24
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 126
Subcategory: Microcontrollers - MCU
Part # Aliases: 935284072551
Unit Weight: 337,716 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC24xx ARM7-based MCUs

NXP LPC24xx ARM7-based MCUs are built for connectivity, support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, USB OTG, and CAN 2.0B. The NXP LPC24xx ARM7-based MCUs have up to 512KB of ISP/IAP Flash, 98KB of SRAM, an external memory interface, and an internal RC oscillator, as well as 10-bit A/D and D/A converters. This NXP device also has an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks. A 128-bit-wide memory interface and a patented memory accelerator enable 32-bit code execution from Flash with zero wait-states.

LPC2478/2470 ARM7® Microcontrollers

NXP's LPC2478 microcontroller is the industry's only ARM7™ Flash-based MCU offering integrated LCD support. The LPC2478 and non-Flash LPC2470 each feature two ARM® high-speed buses for the concurrent operation of multiple high-bandwidth peripherals, including LCD, 10/100 Ethernet, a USB full-speed device/host/OTG controller, and two CAN channels. The MCUs are ideal for a wide range of applications that use LCD panels and require network or Internet connectivity.