LFMAJ07QJM

NXP Semiconductors
771-LFMAJ07QJM
LFMAJ07QJM

Mfr.:

Description:
Sockets & Adapters Qorivva MPC5607B 208 Pin 1.0mm PGA Nexus debug board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.332,53 kr. 3.332,53 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sockets & Adapters
RoHS:  
Debug Board
Brand: NXP Semiconductors
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MPC5607B
Part # Aliases: 935328723598
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500090
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99