KITPF3000FRDMPGM

NXP Semiconductors
841-KITPF3000FRDMPGM
KITPF3000FRDMPGM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit - PF3000 Programmer board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.709,68 kr. 1.709,68 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Power Management Specialized
2.8 V to 5.5 V
Programmable
PF3000
Brand: NXP Semiconductors
Description/Function: Circuit board allowing the user to exercise all the functions of the PF3000 power management IC
For Use With: KL25Z
Interface Type: GUI
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326479598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.