CBTL04083ABS,558

NXP Semiconductors
771-CBTL04083ABS,558
CBTL04083ABS,558

Mfr.:

Description:
Multiplexer Switch ICs 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
7,12 kr. 28.480,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
CBTL04083ABS
Multiplexers/Demultiplexers
SMD/SMT
HVQFN-42
4 Channel
4 x 2:1
3 V
3.6 V
6 Ohms
- 40 C
+ 85 C
Reel
Bandwidth: 8.3 GHz
Brand: NXP Semiconductors
Off Isolation - Typ: - 20 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ps
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Current - Max: 5 mA
Supply Type: Single Supply
Part # Aliases: 935294124558
Unit Weight: 90,584 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090