CBTL02043ABQ,115

NXP Semiconductors
771-CBTL02043ABQ115
CBTL02043ABQ,115

Mfr.:

Description:
Multiplexer Switch ICs 3.3V 2 DIFF CH 2:1 MULTI/DEMUX SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.599

Stock:
33.599 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,13 kr. 13,13 kr.
9,77 kr. 97,70 kr.
8,88 kr. 222,00 kr.
7,91 kr. 791,00 kr.
7,45 kr. 1.862,50 kr.
7,18 kr. 3.590,00 kr.
7,06 kr. 7.060,00 kr.
Full Reel (Order in multiples of 3000)
6,61 kr. 19.830,00 kr.
6,48 kr. 38.880,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
CBTL02043ABQ
Multiplexers/Demultiplexers
SMD/SMT
DHVQFN-20
2 Channel
2 x 2:1
3 V
3.6 V
6 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 10 GHz
Brand: NXP Semiconductors
Off Isolation - Typ: - 20 dB
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 2.5 mA
Supply Type: Single Supply
Part # Aliases: 935294122115
Unit Weight: 30,491 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

CBTL02043 10Gbps 3.3V, 2:1 Mux / Demux Switches

NXP Semiconductors CBTL02043 10Gbps 3.3V, 2.1 multiplexer / demultiplexer (mux / demux) switches feature the highest-speed implementation in the industry. The NXP CBTL02043 provides switching speeds up to 10 Gbps and maintains low power consumption and low power loss. These NXP Semiconductors 2:1 mux / demux switches can switch two differential signals to one of two locations while providing low signal attenuation. Using NXP high-bandwidth CMOS pass-gate technology, the CBTL02043 minimizes switch impedance and allows for expansion of existing high-speed ports, contributing to higher bandwidth and lower insertion loss. CBTL02043 mux / demux switches come in a very small form factor supporting two separate pinout configurations optimized to match different application layouts. These NXP devices are designed to support rapidly evolving high-speed computing standards for desktop, mobile and enterprise systems such as PCIe Gen3, USB3.0, DisplayPort v1.2, and SAS/SATA 6Gbps. NXP also offers CBTL02042 mux / demux switches for PCI Express Gen2.