BGA2815,115

NXP Semiconductors
771-BGA2815115
BGA2815,115

Mfr.:

Description:
RF Amplifier 1CH MMIC Amp 3.7 dB 3.3V 18.2mA 3.1GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.648

Stock:
2.648 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 kr. 2,31 kr.
1,96 kr. 19,60 kr.
1,86 kr. 46,50 kr.
1,66 kr. 166,00 kr.
1,55 kr. 387,50 kr.
1,49 kr. 745,00 kr.
1,43 kr. 1.430,00 kr.
Full Reel (Order in multiples of 3000)
1,01 kr. 3.030,00 kr.
0,985 kr. 5.910,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
0 Hz to 2.2 GHz
3.3 V
18.2 mA
24.7 dB
3.7 dB
General Purpose Amplifiers
SMD/SMT
SOT-363-6
Si
1 dBm
10.5 dBm
+ 125 C
BGA2815
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Return Loss: 14 dB
Isolation dB: 38 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.15 GHz
Part # Aliases: 935290052115
Unit Weight: 5,464 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.