ASL3417SHNY

NXP Semiconductors
841-ASL3417SHNY
ASL3417SHNY

Mfr.:

Description:
LED Lighting Driver ICs Three-channel buck mode LED driver IC, Automotive Grade, SPI, Limp Home mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
13,28 kr. 79.680,00 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
3 Output
Buck
1.5 A
QFN-32
80 V
10 V
2 MHz
ASL3417SHN
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
High Level Output Current: - 1.6 mA
Input Voltage: 10 V to 80 V
Low Level Output Current: 30 mA
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 6000
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Type: LED Driver
Part # Aliases: 935306596518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.