AFT05MP075GNR1

NXP Semiconductors
841-AFT05MP075GNR1
AFT05MP075GNR1

Mfr.:

Description:
RF MOSFET Transistors MV9 75W 12.5V TO270WB4G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 313 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
247,22 kr. 247,22 kr.
200,23 kr. 2.002,30 kr.
188,29 kr. 4.707,25 kr.
175,46 kr. 17.546,00 kr.
169,34 kr. 42.335,00 kr.
Full Reel (Order in multiples of 500)
154,72 kr. 77.360,00 kr.
1.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
8 A
40 V
136 MHz to 520 MHz
18.5 dB
70 W
- 40 C
+ 150 C
SMD/SMT
TO-270-WBG-4
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Forward Transconductance - Min: 7.3 S
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 690 W
Product Type: RF MOSFET Transistors
Series: AFT05MP075N
Factory Pack Quantity: 500
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 12 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 935311172528
Unit Weight: 1,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99