MBN15SA2W31

NKK Switches
633-MBN15SA2W31
MBN15SA2W31

Mfr.:

Description:
Pushbutton Switches BRACKET PC MOUNT MINIATURE PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
87,51 kr. 87,51 kr.
55,80 kr. 1.395,00 kr.
55,65 kr. 13.912,50 kr.
54,01 kr. 27.005,00 kr.
53,49 kr. 53.490,00 kr.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
M
Standard Switches
Miniature Pushbutton
Non-Illuminated
SPDT
Bushing Mount
ON - (ON)
Plunger
2 A, 3 A
30 VDC
125 VAC, 250 VAC
IP67
PC Pin, Right Angle
Silver
Bulk
Actuator Material: Brass
Actuator Style: Plunger
Brand: NKK Switches
Flammability Rating: UL94V-0
Housing Material: Diallyl Phthalate Resin
Life: 50000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

M Series Miniature Pushbutton Switches

NKK Switches M Series Miniature Pushbutton Switches feature epoxy-sealed terminals that prevent the entry of solder flux and other contaminants. These NKK Switches miniature pushbuttons have prominent external insulating barriers that increase insulation resistance and dielectric strength. M Series Pushbutton Switches provide a high torque bushing construction that prevents rotation or separation from the frame during installation. The guide interlocked with the actuator block prevents window locking and maintains correct plunger alignment to assure contact stability. Applications include construction equipment, hospitality/restaurants, and transportation.