LB15SKW01

NKK Switches
633-LB15SKW01
LB15SKW01

Mfr.:

Description:
Pushbutton Switches SPDT On-(On) SQUARE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
94,59 kr. 94,59 kr.
89,45 kr. 894,50 kr.
83,63 kr. 2.090,75 kr.
80,72 kr. 4.036,00 kr.
77,21 kr. 7.721,00 kr.
76,32 kr. 19.080,00 kr.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
LB
Standard Switches
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Plunger
3 A
250 VAC
Quick Connect
Silver
Actuator Style: Without Cap
Brand: NKK Switches
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: LB-15SKS1
Unit Weight: 9,633 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.