CKL12ATW01-002

NKK Switches
633-CKL12ATW01-002
CKL12ATW01-002

Mfr.:

Description:
Keylock Switches 19MM ON-ON RMVE 2POS TUBE KEY#002 3A LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
138,61 kr. 138,61 kr.
138,53 kr. 1.385,30 kr.
138,46 kr. 6.923,00 kr.
136,15 kr. 13.615,00 kr.
133,01 kr. 33.252,50 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
3 A
250 VAC
Solder Lug
Tubular
90 deg
2 Position
Zinc Alloy
Brand: NKK Switches
Bushing Size: 19 mm
Contact Plating: Silver
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: CK
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: CK-L12ATS1-V2U-002
Unit Weight: 113,399 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

CK Series 16mm & 19mm Standard Size Keylocks

NKK Switches CK Series 16mm and 19mm Standard Size Keylocks are offered in high security levels designed to perform dependably in a variety of diverse applications. These high-security keylocks come in flat and tubular key styles. The Flat key is reversible for easier setting, and the tubular key must be pressed inward to actuate. The interior construction of these keylocks provides a seal for the contact area, and the epoxy-sealed solder lug terminals prevent the entry of flux and other contaminants. These keylocks are suitable for automation control, audio-video, broadcasting, industrial, and medical equipment.

FEATURED PRODUCTS
NKK SWITCHES