7000-17321-0000000

Murrelektronik
867-7000173210000000
7000-17321-0000000

Mfr.:

Description:
Circular DIN Connectors M12 FEMALE 0(degree) FIELD-WIREABLE SCREW TERM., 8-pol. max.0.5mm 6-8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
33
Expected 03/11/2025
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
314,51 kr. 314,51 kr.

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
8 Contact
Unshielded
Receptacle
Panel Mount
Screw
2 A
30 VAC, 30 VDC
IP67
7
Bulk
Brand: Murrelektronik
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
MURRELEKTRONIK