UWE-12/10-Q12PB-C

Murata Power Solutions
580-UWE-12/10Q12PBC
UWE-12/10-Q12PB-C

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 120W 9-36VIN 12VOUT POSITIVE L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
452,08 kr. 452,08 kr.
448,20 kr. 2.241,00 kr.
443,87 kr. 4.438,70 kr.
439,69 kr. 10.992,25 kr.
427,91 kr. 17.972,22 kr.
411,79 kr. 34.590,36 kr.
1.008 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
120 W
12 V
9 V
36 V
12 V
10 A
2.25 kV
- 40 C
+ 85 C
1/8 Brick
58.4 mm (2.299 in)
22.9 mm (0.902 in)
13.2 mm (0.52 in)
Industrial
Isolated
UWE-100-120W
Brand: Murata Power Solutions
Input Voltage: 9 V to 36 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

UWE 100W to 120W DC/DC Converters

Murata Power Solutions UWE 100W to 120W DC/DC Converters are high current power modules designed for use in high-density embedded applications. These eighth-brick, DOSA-compatible through-hole DC/DC converters offer nominal outputs of 3.3VDC, 5VDC, or 12VDC. They accommodate a 4:1 input voltage range from 18VDC to 75VDC, with a nominal 48VDC. Minimum line regulation is ±0.25%. Maximum Vout and load regulation is ±0.2% Vout across the complete range. Other features include onboard remote sense, trim function, and remote on/off input, negative or positive. The operating temperature range is -40°C to +85°C.

UWE Eighth-Brick DC/DC Converters

Murata Power Solutions UWE Series Eighth-Brick DC/DC Converters are high-current isolated power modules designed for high-density system boards. The wide input (9 to 36VDC or 18 to 75VDC) makes these devices suitable for battery-powered, telecom, and portable applications. Murata Power Solutions UWE DC/DC converters offer 0.9" x 2.3" x 0.38" dimensions and can plug directly into quarter-brick pinouts. The standard fixed-output voltages from 3.3VDC to 24VDC ensure compatibility in embedded equipment, CPU cards, and instrument subsystems.