MPQ860-12V72-L48NBMC

Murata Power Solutions
580-MPQ86012V72L48NB
MPQ860-12V72-L48NBMC

Mfr.:

Description:
DC/DC Converters - Through Hole 1/4tr Brick 12Vout a. 72A 40-60Vin Range Neg Logic Baseplate PMBus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
595,76 kr. 595,76 kr.
593,37 kr. 2.966,85 kr.
584,04 kr. 5.840,40 kr.
549,65 kr. 13.741,25 kr.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
860 W
54 V
40 V
60 V
12 V
71 A
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
14.5 mm (0.571 in)
Industrial
MPQ
Brand: Murata Power Solutions
Dimensions: 58.4 mm x 36.8 mm x 14.5 mm
Input Voltage: 40 VDC to 60 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Tradename: PMBus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409520
ECCN:
EAR99

MPQ860 860W Non-Isolated DC-DC Converters

Murata Power Solutions MPQ860 860W Non-Isolated DC-DC Converters are high-efficiency, digitally controlled DC-DC board-mount power converters with a regulated 12VDC/71A output. PMBus® digital communication capability supports a comprehensive command list, allowing the system/host to configure control and monitor status. The Murata Power Solutions MPQ860 provides robust hardware fault protection from over-voltage, over-temperature, and overload conditions and supports operation over a wide temperature range. The active current sharing capability enables two or more converters to be used in parallel for demanding datacom applications, delivering higher power on a single rail and improving redundancy. These non-isolated DC-DC converters are ideal for server, storage, and network applications requiring high power density, efficiency, and reliable power conversion.

MPQ600 Quarter-Brick Isolated DC-DC Converters

Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters feature a PMBus™ interface and are designed for radio frequency power amplifier (RFPA) applications. These 600W board-mount devices include an input range of 36VDC to 75VDC and an adjustable output voltage of 14V to 35V with efficiency achieving 96.5% at 48VIN full load. An integrated baseplate can be used to optimize the thermal performance in a closed box or air-cooled system application while offering input-to-output isolation of 2250VDC with a basic insulation system. Protections include input undervoltage, overcurrent, overtemperature, and short circuit. Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters are designed to enable hardware engineers the flexibility to meet demanding RFPA system design plans.