MXFLM3QX3000

Murata Electronics
81-MXFLM3QX3000
MXFLM3QX3000

Mfr.:

Description:
RF Cable Assemblies PLEASE SEE MURATA'S SUGGESTED ALTERNATE MXHS83QE3000

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.249,77 kr. 1.249,77 kr.
1.157,79 kr. 11.577,90 kr.
1.138,02 kr. 28.450,50 kr.
1.116,69 kr. 55.834,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Cable Assemblies
300 mm (11.811 in)
Bulk
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544420090
USHTS:
8536694010
JPHTS:
8544420102
ECCN:
EAR99