MHM501-00

Murata Electronics
81-MHM501-00
MHM501-00

Mfr.:

Description:
Air Quality Sensors 10.8-13.2V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
150,99 kr. 150,99 kr.
136,22 kr. 1.362,20 kr.
135,85 kr. 3.396,25 kr.
135,62 kr. 6.781,00 kr.
135,55 kr. 13.555,00 kr.
135,47 kr. 27.094,00 kr.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Air Quality Sensors
RoHS:  
Ionizer
MHM
Brand: Murata Electronics
Packaging: Bulk
Product Type: Air Quality Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027899000
CNHTS:
9031809090
USHTS:
9027894590
ECCN:
EAR99

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Ionizer & Ozonizer Modules

Murata Power Solutions Ionizer and Ozonizer Modules utilize high voltages to ionize / ozonize air molecules. These devices enable air purification, bacteria removal, deodorization, static charge elimination, electrostatic charging, and more. Murata Power Solutions Ionizers and Ozonizers are widely used in air conditioners, air purifiers, refrigerators, washing machines, and more.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Products for Power Supplies

Murata Power Solutions Automotive Products for Power Supplies are compact, high-efficiency power units with a goal of greater energy conservation. Encompassing a range from small to large power applications, Murata Power Solutions offers optimized solutions in the automotive industry and information, communications, industrial and medical fields.

Ozonizer Modules

Murata Power Solutions Ozonizer Modules are active oxygen modules designed to generate ozone efficiently in desired quantities. These ozonizers feature a low-temperature co-fired ceramics (LTCC) board as an ozone generator, ensuring stable ozone generation. The LTCC is fired at low temperatures below 1000°C. This low-temperature firing allows for internal wiring made of silver and copper and conductors with low electrical resistance. These Murata Power Solutions modules include an overcurrent protection circuit and an output monitoring terminal. The discharge element is housed in a 14.2mm x 31.5mm x 17mm case. The ozone generator section is separated from the drive power supply for greater design flexibility.