MP5099GDT-P

Monolithic Power Systems (MPS)
946-MP5099GDT-P
MP5099GDT-P

Mfr.:

Description:
Current & Power Monitors & Regulators Dual-Channel Current Limit Switch with Current Monitor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,10 kr. 19,10 kr.
12,46 kr. 124,60 kr.
11,41 kr. 285,25 kr.
9,85 kr. 985,00 kr.
9,40 kr. 2.350,00 kr.
Full Reel (Order in multiples of 500)
7,91 kr. 3.955,00 kr.
6,74 kr. 6.740,00 kr.
6,32 kr. 15.800,00 kr.
6,18 kr. 30.900,00 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Limit Switches
5.5 V, 13.2 V
4.5 V, 10.8 V
10 uA
- 40 C
+ 150 C
SMD/SMT
TQFN-10
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage Range: 4.5 V to 5.5 V, 10.8 V to 13.2 V
Output Current: 4 A
Product Type: Current & Power Monitors & Regulators
Series: MP5099
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP5099 Dual-Channel Current-Limit Switches

Monolithic Power Systems (MPS) MP5099 Dual-Channel Current-Limit Switches are protection devices designed to protect circuitry on the output from transients on the input. These switches also prevent undesired shorts at the input and transients from the output. The MP5099 current limit switches feature an integrated 5V/12V input dual E-fuse, configurable Soft-Start time (tSS), Over-Current Protection in hiccup mode and latch-off thermal shutdown. These switches limit the inrush current at start-up with the help of the slew rate at the output. The maximum load at the output is current-limited, and the current limit magnitude is internally fixed. The MP5099 current limit switches' output voltage is limited by the Over-Voltage Protection (OVP) function, and the output current of each rail can be monitored by a resistor connected to the IMON pins. These current limit switches are available in a 2mm x 3mm TQFN-10 package and operate in the -40°C to 125°C temperature range. The MP5099 current limit switches are ideal for Hard Disk Drives (HHDs), Solid-State Drives (SSDs), and hot-swap applications.