MP5021BGQV-Z

Monolithic Power Systems (MPS)
946-MP5021BGQV-Z
MP5021BGQV-Z

Mfr.:

Description:
Hot Swap Voltage Controllers 12V, 7mohm RDSon Hot-Swap Protection Device with Current Monitoring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.847

Stock:
7.847 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
41,03 kr. 41,03 kr.
29,77 kr. 297,70 kr.
27,75 kr. 693,75 kr.
24,47 kr. 2.447,00 kr.
23,13 kr. 5.782,50 kr.
20,81 kr. 10.405,00 kr.
17,53 kr. 17.530,00 kr.
16,86 kr. 42.150,00 kr.
Full Reel (Order in multiples of 5000)
16,34 kr. 81.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
5 A to 15 A
16 V
4.8 V
1 Channel
2 mA
- 40 C
+ 125 C
SMD/SMT
QFN-22
Reel
Cut Tape
MouseReel
Yes
Brand: Monolithic Power Systems (MPS)
Input / Supply Voltage - Max: 16 V
Input / Supply Voltage - Min: 4.8 V
Pd - Power Dissipation: 2.7 W
Product Type: Hot Swap Voltage Controllers
Series: MP5021
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.