MP3437GRP-Z

Monolithic Power Systems (MPS)
946-MP3437GRP-Z
MP3437GRP-Z

Mfr.:

Description:
Switching Voltage Regulators 16Vout, 9.5A, High Efficiency Fully-Integrated Synchronous Boost Converter
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,19 kr. 11,19 kr.
8,28 kr. 82,80 kr.
7,53 kr. 188,25 kr.
6,67 kr. 667,00 kr.
6,26 kr. 1.565,00 kr.
6,03 kr. 3.015,00 kr.
5,83 kr. 5.830,00 kr.
5,62 kr. 14.050,00 kr.
Full Reel (Order in multiples of 5000)
5,50 kr. 27.500,00 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Boost
16 V
1 Output
800 mV
16 V
430 uA
600 kHz
- 40 C
+ 125 C
MP3437
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 800 mV to 16 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP3437 Synchronous Boost Converters

Monolithic Power Systems (MPS) MP3437 Synchronous Boost Converters are 600kHz, fixed-frequency, highly integrated, synchronous boost converters with a wide input range. The input voltage for the converters begins as low as 2.7V and supports up to 20W of load power from a 1-cell battery with integrated low RDS(ON) power MOSFETs.