MP2796DFP-0002-T

Monolithic Power Systems (MPS)
946-MP2796DFP-0002-T
MP2796DFP-0002-T

Mfr.:

Description:
Battery Management 7-Cell to 16-CellBattery Monitor and Protector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
35,06 kr. 35,06 kr.
24,10 kr. 241,00 kr.
22,45 kr. 561,25 kr.
19,77 kr. 1.977,00 kr.
18,72 kr. 4.680,00 kr.
16,79 kr. 8.395,00 kr.
13,95 kr. 13.950,00 kr.
13,88 kr. 34.700,00 kr.
13,80 kr. 69.000,00 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Battery Monitors
7 Cell to 16 Cell Pack
4.5 V to 5.5 V
18 V to 75.2 V
TQFP-48
SMD/SMT
MP2796
Tray
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Open-Wire Detection
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP2796 Battery Monitors & Protectors

Monolithic Power Systems (MPS) MP2796 Battery Monitors and Protectors are 7-cell to 16-cell devices designed for multiple-cell series Battery Management Systems (BMS). These devices provide a complete Analog Front-End (AFE) monitoring and protection solution. The MP2796 battery monitors and protectors support connections for 7-cell to 16-cell batteries, with an absolute voltage exceeding 80V on particular pins. These devices can achieve a State-of-Charge (SOC) error within 2% when paired with an MPF4279x fuel gauge. The MP2796 devices also incorporate Over-Current Protection (OCP), Short-Circuit Protection (SCP), battery Undervoltage Protection (UVP), battery Over-voltage Protection (OVP), and high-/low-temperature protection. These battery monitors and protectors are available in a TQFP-48 (7mm x 7mm) package. The MP2796 battery management devices are ideal for E-bikes, E-scooters, battery backup and UPSs, power and gardening tools, and Energy Storage Systems (ESSs).