MP2612ER-LF-P

Monolithic Power Systems (MPS)
946-MP2612ERLFP
MP2612ER-LF-P

Mfr.:

Description:
Battery Management 2A 2-3 Cell Switchin Li-lon Charger

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,61 kr. 34,61 kr.
23,80 kr. 238,00 kr.
22,16 kr. 554,00 kr.
19,47 kr. 1.947,00 kr.
18,50 kr. 4.625,00 kr.
Full Reel (Order in multiples of 500)
14,25 kr. 7.125,00 kr.
13,50 kr. 13.500,00 kr.
13,06 kr. 32.650,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3.3 V
9 V to 24 V
QFN-16
SMD/SMT
MP2612
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 2 mA
Pd - Power Dissipation: 2.7 W
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99