93606-0013

Molex
538-93606-0013
93606-0013

Mfr.:

Description:
D-Sub Cables DataIntFaceDSub9FM F-Mx2 2000.3022.0

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
152,63 kr. 152,63 kr.
135,40 kr. 1.354,00 kr.
132,34 kr. 3.308,50 kr.
130,18 kr. 6.509,00 kr.
128,01 kr. 12.801,00 kr.
123,84 kr. 30.960,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
RoHS:  
Brand: Molex
Current Rating: 3 A
Product Type: D-Sub Cables
Series: 93606
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: HDC
Voltage Rating: 125 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99