83619-9200

Molex
538-83619-9200
83619-9200

Mfr.:

Description:
D-Sub Micro-D Connectors CMD RA DUAL STK 9/18 18C JKPST NOT INSTLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 312   Multiples: 156
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
115,56 kr. 36.054,72 kr.
112,20 kr. 52.509,60 kr.
1.092 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Micro-D Connectors
RoHS:  
Plug (Male)
18 Position
2 Row
Through Hole
Right Angle
Tube
Brand: Molex
Contact Plating: Gold
Current Rating: 1 A
Filtered: Unfiltered
Pitch: 1.27 mm
Product Type: Micro-D D-Sub Connectors
Series: 83619
Factory Pack Quantity: 156
Subcategory: D-Sub Connectors
Voltage Rating: 350 VAC
Part # Aliases: 0836199200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99