76650-0053

Molex
538-WMX-100
76650-0053

Mfr.:

Description:
Terminals SOLDERLESS TERM KIT INSUL TERM 601PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
937,95 kr. 937,95 kr.
861,18 kr. 8.611,80 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Connector Kits
Terminal Kit
Insulated
22 AWG
10 AWG
Assorted
76650
Bulk
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Part # Aliases: 0766500053 766500053
Unit Weight: 1,629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Design Kits

Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.