73287-0751

Molex
538-73287-0751
73287-0751

Mfr.:

Description:
Attenuators ATTENUATOR CHIP 10 dB 18 GHz TIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 21/01/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
147,48 kr. 147,48 kr.
124,81 kr. 1.248,10 kr.
119,66 kr. 2.991,50 kr.
105,41 kr. 10.541,00 kr.
100,19 kr. 25.047,50 kr.
93,77 kr. 46.885,00 kr.
86,39 kr. 86.390,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Attenuators
10 dB
18 GHz
50 Ohms
1 Channel
Brand: Molex
Maximum Operating Temperature: + 150 C
Minimum Frequency: DC
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Power Rating: 1 W
Product Type: Attenuators
Series: 73287
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
VSWR: 1.5:1
Part # Aliases: 732870751 0732870751
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Chip Attenuators & Terminations

Molex Chip Attenuators and Terminations are RF attenuators that uniformly reduce the RF power at all temperatures. The temperature-variable chips are designed to reduce the attenuation at elevated temperatures, providing the optimal response needed in signal-leveling applications. These attenuators include circuits, receivers, up/down converters, and phase-matched arrays. The Surface-Mount (SMT) resistive termination allows for RF power dissipation. These devices operate within 8GHz to 18GHz frequencies and 1dB to 10dB values. The resistors are suitable for a wide range of applications and solutions. These devices are ideal for aerospace, automotive, defense and military, and telecommunications.